Single-channel, high-speed logic gate output optocoupler featuring an 8-pin DIP package. Operates with a minimum supply voltage of 4.5V and supports data rates up to 10 Mbit/s. This component functions across an operating temperature range of -40°C to 85°C.
Fairchild HCPL2611 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2611 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.