Dual-channel, 8-pin DIP optocoupler featuring logic gate output for high-speed data transmission up to 10 MBit/s. This surface mount component offers two isolated channels, operating within a temperature range of -40°C to 85°C, with a minimum supply voltage of 4.5V.
Fairchild HCPL2631SD technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild HCPL2631SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.