
Surface mount logic IC output optocoupler featuring 2500V isolation. This 8-pin DIP package houses a single element, operating across a temperature range of -40°C to 85°C. Designed for a nominal supply voltage of 7V, it offers a maximum power dissipation of 0.115W.
Fairchild MID400S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 8 |
| Supply Voltage-Nom | 7 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.115 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MID400S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.