General purpose triac output optocoupler featuring 7500V isolation. This single-element device operates within a temperature range of -40°C to 85°C. Designed for surface mount applications, it offers a 6-pin package.
Fairchild MOC3083SR2M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild MOC3083SR2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.