
Fairford Electronics HFE1 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | External |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fairford Electronics HFE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
