
Fairford Electronics HFE2 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 230V |
| Min Supply Voltage (AC) | 110V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 135mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fairford Electronics HFE2 to view detailed technical specifications.
No datasheet is available for this part.
