
Fairford Electronics PFE-02 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Mount | DIN Rail |
| Operating Supply Voltage | -460V |
| Output Power | 2.2kW |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Fairford Electronics PFE-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
