Fairford Electronics PFE-06 technical specifications.
| Current Rating | 9A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Operating Supply Voltage | -460V |
| Output Power | 4kW |
| Reach SVHC Compliant | Unknown |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fairford Electronics PFE-06 to view detailed technical specifications.
No datasheet is available for this part.