This power supply has a current rating of 22A and can operate within a temperature range of 0 to 40°C. It can handle a maximum supply voltage of 460V AC and a minimum of 230V AC. The supply is mounted on a DIN rail and has an output power of 11kW.
Fairford Electronics PFE-12 technical specifications.
| Current Rating | 22A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 22A |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Operating Supply Voltage | -460V |
| Output Power | 11kW |
| Reach SVHC Compliant | Unknown |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fairford Electronics PFE-12 to view detailed technical specifications.
No datasheet is available for this part.