Fairford Electronics PFE-14 technical specifications.
| Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 30A |
| Max Supply Voltage (AC) | 460V |
| Min Supply Voltage (AC) | 230V |
| Mount | DIN Rail |
| Operating Supply Voltage | -460V |
| Output Power | 15kW |
| Reach SVHC Compliant | Unknown |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fairford Electronics PFE-14 to view detailed technical specifications.
No datasheet is available for this part.