Conn SMA 0Hz to 27GHz 50Ohm Solder ST Edge Mount F Gold Bag
Fairview Microwave SCT635-SMA technical specifications.
| Type | SMA |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 27GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SCT635-SMA to view detailed technical specifications.
No datasheet is available for this part.