The Fairview Microwave SD3239 is a DC block with a minimum operating temperature of -65C and a maximum operating temperature of 125C. It has a frequency range of 0.007 to 23000 MHz and an impedance of 50 ohms. The maximum insertion loss is 0.75 dB typ, and the maximum VSWR is 1.35. It can handle a maximum input voltage of 100V.
Checking distributor stock and pricing after the page loads.
| Minimum Frequency | 0.007MHz |
| Maximum Frequency | 23000MHz |
| Type | Inner |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Impedance | 50Ohm |
| Maximum Insertion Loss | 0.75(Typ)dB |
| Maximum VSWR | 1.35dB |
| Maximum Input Voltage | 100V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |