Conn Type N Adapter 0Hz to 12.4GHz 75Ohm ST Panel Mount RCP/RCP Silver
Fairview Microwave SM4057 technical specifications.
| Type | Type N Adapter |
| Gender | RCP/RCP |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Silver |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Fairview Microwave SM4057 to view detailed technical specifications.
No datasheet is available for this part.