This SMA-Type N adapter features a straight body orientation and a panel mount design. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The adapter is plated with gold over nickel and has a minimum operating temperature of -55°C and a maximum operating temperature of 100°C.
Fairview Microwave SM4234 technical specifications.
| Type | SMA-Type N Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM4234 to view detailed technical specifications.
No datasheet is available for this part.