Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Flange Mount F/F Gold Over Nickel
Fairview Microwave SM4958 technical specifications.
| Type | SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fairview Microwave SM4958 to view detailed technical specifications.
No datasheet is available for this part.