Conn SMA Adapter 0Hz to 18GHz 50Ohm ST Cable Mount F/F Gold
Fairview Microwave SM4960 technical specifications.
| Type | SMA Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 115°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM4960 to view detailed technical specifications.
No datasheet is available for this part.