Conn SMP-SMA Adapter M/F 0Hz to 26.5GHz 50Ohm ST Flange Mount Gold
Fairview Microwave SM8837 technical specifications.
| Type | SMP-SMA Adapter |
| Gender | M/F |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave SM8837 to view detailed technical specifications.
No datasheet is available for this part.