This SMA cable mount RF connector features a straight body orientation and gold contact plating. It operates over a frequency range of 0 to 18 GHz and has an impedance of 50 ohms. The connector is designed for use in environments with operating temperatures between -55 and 125 degrees Celsius.
Fairview Microwave ST1850 technical specifications.
| Type | SMA |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave ST1850 to view detailed technical specifications.
No datasheet is available for this part.