This SMA connector features a straight body orientation and gold contact plating. It is designed for cable mounting and operates at frequencies up to 26.5 GHz. The connector has a 50 ohm impedance and can withstand temperatures between -55 and 125 degrees Celsius.
Fairview Microwave ST2659 technical specifications.
| Type | SMA |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave ST2659 to view detailed technical specifications.
No datasheet is available for this part.