Conn 1.85mm 0Hz to 65GHz 50Ohm ST Cable Mount M Gold
Fairview Microwave ST6510 technical specifications.
| Type | 1.85mm |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 65GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave ST6510 to view detailed technical specifications.
No datasheet is available for this part.