Conn Type N 0Hz to 6GHz 50Ohm ST Cable Mount M Gold
Fairview Microwave ST6N105 technical specifications.
| Type | Type N |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fairview Microwave ST6N105 to view detailed technical specifications.
No datasheet is available for this part.