Fairway Electronics LDP100-240-00 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Number of Segments | 8 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Fairway Electronics LDP100-240-00 to view detailed technical specifications.
No datasheet is available for this part.