Fairway Electronics TC10L-090 technical specifications.
| Approvals | UL |
| Max Output Power | 9.9W |
| Output Current | 1.1A |
| Polarity | Positive |
| RoHS | Unconfirmed |
Download the complete datasheet for Fairway Electronics TC10L-090 to view detailed technical specifications.
No datasheet is available for this part.