
Fairway Electronics WN20U-050 technical specifications.
| Approvals | UL |
| Max Output Power | 15W |
| Output Current | 3A |
| Polarity | Positive |
| RoHS | Unconfirmed |
Download the complete datasheet for Fairway Electronics WN20U-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
