Faital PRO 10FH520 technical specifications.
| Height | 7.5inch |
| Length | 11.5inch |
| Mount | Bolt |
| Weight | 9.59lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 10FH520 to view detailed technical specifications.
No datasheet is available for this part.