Faital PRO 10HP1020 technical specifications.
| Height | 8inch |
| Length | 12inch |
| Resistance | 8R |
| Weight | 12.59lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 10HP1020 to view detailed technical specifications.
No datasheet is available for this part.