Faital PRO 10PR300A technical specifications.
| Height | 7.25inch |
| Length | 11.75inch |
| Resistance | 8R |
| Weight | 6.54lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 10PR300A to view detailed technical specifications.
No datasheet is available for this part.