Faital PRO 15FH500 technical specifications.
| Height | 9.25inch |
| Length | 17inch |
| Resistance | 8R |
| Weight | 12.47lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 15FH500 to view detailed technical specifications.
No datasheet is available for this part.