Faital PRO 15HP1020 technical specifications.
| Height | 8.858inch |
| Length | 16.772inch |
| Weight | 13.0073lb |
| Width | 16.89inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 15HP1020 to view detailed technical specifications.
No datasheet is available for this part.