Faital PRO 18HP1040 technical specifications.
| Package/Case | 460 |
| Height | 11.535inch |
| Length | 21.102inch |
| Mount | Bolt |
| Weight | 13.4482lb |
| Width | 21.102inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 18HP1040 to view detailed technical specifications.
No datasheet is available for this part.