Faital PRO 5FE100 technical specifications.
| Height | 3inch |
| Length | 5.75inch |
| Weight | 2.75lb |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO 5FE100 to view detailed technical specifications.
No datasheet is available for this part.