Faital PRO HF100 technical specifications.
| Height | 3.228inch |
| Length | 5.787inch |
| Resistance | 8R |
| Weight | 1.2566lb |
| Width | 5.118inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO HF100 to view detailed technical specifications.
No datasheet is available for this part.