Faital PRO HF102 technical specifications.
| Height | 3.228inch |
| Length | 5.787inch |
| Mount | Box |
| Weight | 0.8157lb |
| Width | 5.118inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO HF102 to view detailed technical specifications.
No datasheet is available for this part.