Faital PRO HF10AK technical specifications.
| Height | 3.25inch |
| Length | 6inch |
| Mount | Bolt |
| Weight | 3.54lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO HF10AK to view detailed technical specifications.
No datasheet is available for this part.