Faital PRO HF140 technical specifications.
| Height | 5inch |
| Length | 7.25inch |
| Mount | Box |
| Weight | 6.9lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO HF140 to view detailed technical specifications.
No datasheet is available for this part.