Faital PRO HF204 technical specifications.
| Height | 5inch |
| Length | 7.25inch |
| Weight | 5.47lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO HF204 to view detailed technical specifications.
No datasheet is available for this part.