Faital PRO W8N8150A technical specifications.
| Height | 6.25inch |
| Length | 9.25inch |
| Weight | 4.59lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO W8N8150A to view detailed technical specifications.
No datasheet is available for this part.