Faital PRO WG101 technical specifications.
| Height | 4inch |
| Length | 6inch |
| Mount | Bolt |
| Weight | 1.34lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Faital PRO WG101 to view detailed technical specifications.
No datasheet is available for this part.