Fane SOVEREIGN15-250 technical specifications.
| Height | 9.5inch |
| Length | 19.25inch |
| Weight | 22.09lb |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Fane SOVEREIGN15-250 to view detailed technical specifications.
No datasheet is available for this part.