Fane SOVEREIGNPRO15-600 technical specifications.
| Height | 8.25inch |
| Length | 16.25inch |
| Weight | 21.29lb |
| Width | 16.25inch |
| RoHS | Compliant |
Download the complete datasheet for Fane SOVEREIGNPRO15-600 to view detailed technical specifications.
No datasheet is available for this part.