Fane STUDIO5FRK technical specifications.
| Height | 5inch |
| Length | 6.5inch |
| Resistance | 8R |
| Weight | 3.5lb |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Fane STUDIO5FRK to view detailed technical specifications.
No datasheet is available for this part.