Fanox 11203 technical specifications.
| Contact Type | 1 normally open contact/1 normally closed contact |
| Height | 79mm |
| Ratings | IP20 |
| Switching Capacity | 4kW |
| Switching Current | 2A |
| Switching Voltage | 250V |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 11203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
