Fanox 11303 technical specifications.
| Contact Type | 1 NO/1 NC |
| Height | 80mm |
| Switching Capacity | 7.5kW |
| Switching Current | 2A |
| Switching Voltage | 250V |
| Width | 78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 11303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
