Fanox 11363 technical specifications.
| Package/Case | 200 |
| Contact Type | 1 NO/1 NC |
| Height | 80mm |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Fanox 11363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
