Fanox SP208EET-L technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Fanox SP208EET-L to view detailed technical specifications.
No datasheet is available for this part.