Farnell 96032 technical specifications.
| Height | 121mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 419mm |
| RoHS | Compliant |
Download the complete datasheet for Farnell 96032 to view detailed technical specifications.
No datasheet is available for this part.