Farnell BIOBAG4X5" technical specifications.
| Color | Pink |
| Height | 5inch |
| Material | Polyvinyl, FILM |
| Mount | External |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Farnell BIOBAG4X5" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.