Fascomp FC1124-4-SS technical specifications.
| Length | 0.25inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FC1124-4-SS to view detailed technical specifications.
No datasheet is available for this part.