Fascomp FC2110-440-A technical specifications.
| Gender | Female |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FC2110-440-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.