Fascomp FC2112-632-SS technical specifications.
| Length | 1inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Fascomp FC2112-632-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.